Contact SKT Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Not Compliant |