Automotive Connectors DCS1 F 2.8MM 1-2.5MM2 BOX VER
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |