Delphi 60012911 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 2.8mm |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60012911 to view detailed technical specifications.
No datasheet is available for this part.