Automotive Connectors DCS2 2,8MM FEM (1,00-2,50MM2)AG
Delphi 60014042-L technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60014042-L to view detailed technical specifications.
No datasheet is available for this part.