The DCS-1 series connector features contacts made from copper alloy with a tin plating, and a female gender. It is available in quantities of 3000 per reel, packaged in tape and reel format. This connector is not RoHS compliant.
Delphi 60040431 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 4.8mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.