Automotive Connectors 4.8mm FEMALE TERM 2.5-4 SQmm TIN
Delphi 60040451 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Length | 4.8mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60040451 to view detailed technical specifications.
No datasheet is available for this part.