7W Headlamp Female Hsg Blk
Delphi 60421901 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DCS-1 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.