1/2" Drive Metric, Standard Length, 6-Point Conform to: DIN 3129. L = Overall Length of Socket L2 = Socket Depth D1 =...
Delphi 60520011 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.