Automotive Connectors 1.5MM SNGL WIRE SEAL YELLOW 1.0-1.5MM2
Delphi 60993934-B technical specifications.
| Color | Yellow |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 1.5 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.