Automotive Connectors 2.8MM SNGL WIRE SEAL BLUE .20-.35MM2
Delphi 60994015-B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60994015-B to view detailed technical specifications.
No datasheet is available for this part.