HC3 1.15, 4WF Srs Unsld Hsg Or
Delphi ABF4O2BN technical specifications.
| Color | Orange |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 1800 |
| RoHS | Not Compliant |
No datasheet is available for this part.