Sign in to ask questions about the Delphi ABM4Y1AC2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi ABM4Y1AC2N technical specifications.
| Color | Yellow |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 2550 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi ABM4Y1AC2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.