Asm Conn Apex Multi Sld
Delphi B08001 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 448 |
| Packaging | Bulk |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.