Delphi DTB5000ST technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 50 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SICMA |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi DTB5000ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.