Automotive Connectors APEX 280 2W PLUG CODE 1 BLACK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Terminal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV280 |
| RoHS | Not Compliant |