Automotive Connectors TERM FINGRIP FML
Delphi F18TN-B technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.