Automotive Connectors 4WF 1.2 SENSOMATE W/CPA CODE A
Delphi F405100-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| RoHS | Not Compliant |
No datasheet is available for this part.