The F473110 from Delphi is a 4-position terminal block with a terminal contact type and male gender. It operates within a temperature range of -40°C to 125°C and is available in bulk packaging with 36 units per package. This component is not RoHS compliant.
Delphi F473110 technical specifications.
| Contact Type | Terminal |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RCS800 |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.