The F495100-B is a 2-position female crimp connector from Delphi, designed for use in high-temperature applications. It features a black color and a crimp termination method. The connector is part of the APEX 1.2 series and is available in bulk packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Delphi F495100-B technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.