Delphi F550200-B technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F550200-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.