14 Way Male Housing Inline
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |