Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delphi F820310-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi F820310-L technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Package Quantity | 21000 |
| Packaging | Bulk |
| Series | HIR2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F820310-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.