Delphi F875200 technical specifications.
| Contact Material | PALLADIUM |
| Contact Plating | Gold |
| Gender | Male |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi F875200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.