Automotive Connectors TERM FINCLICK FML 4.7
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |