HC3 Fem Ctc Std Ver .35-.50 Sn
Delphi HC3FBS1PT-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | HC3 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.