Sign in to ask questions about the Delphi HC3SHFBS1G127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi HC3SHFBS1G127 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.15mm |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi HC3SHFBS1G127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.