Fem HC3 1.15MM(.30-.50MM2) Au
Delphi HC3SHFBS1GP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.15mm |
| Package Quantity | 54000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.