Male HC3 1.15 (0.35-0.50)
Delphi HC3SHMCZ1GP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.15mm |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.