Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | Copper, Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 432 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |