24W Pinheader 90D A Black Sn
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | Copper, Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Compliant |