Automotive Connectors 24W PIN HEADER RT ANGLE GRAY
Delphi HCCPHPE24GYB90F-B technical specifications.
| Color | Grey |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.