Delphi PPI0000104 technical specifications.
| Gender | Male |
| Number of Positions | 36 |
| Package Quantity | 380 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SICMA |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0000104 to view detailed technical specifications.
No datasheet is available for this part.