Delphi PPI0000558 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0000558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.