Contact F Crimp ST Cable Mount
Delphi PPI0001023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Series | APEX |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001023 to view detailed technical specifications.
No datasheet is available for this part.