Automotive Connectors APEX MICRO TRM
Delphi PPI0001023-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | APEX Micro 0.64 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001023-L to view detailed technical specifications.
No datasheet is available for this part.