Automotive Connectors 64W COVER
Delphi PPI0001526-B technical specifications.
| Color | Black |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi PPI0001526-B to view detailed technical specifications.
No datasheet is available for this part.