Conn Header Std Profile Stacking
Delphi SCS07-417-116-02 technical specifications.
| Contact Type | Male Pin |
| Gender | Male |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi SCS07-417-116-02 to view detailed technical specifications.
No datasheet is available for this part.