Univ Hylok Plug Hsg M/f 6W
Checking distributor stock and pricing after the page loads.
Delphi UHP601-BRZ technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Package Quantity | 1800 |
| RoHS Compliant | No |
| RoHS | Not Compliant |