
Electromechanical Relay DPDT 10A 12VDC 160Ohm Socket
Delsolar 31001-81 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 110V |
| Max Voltage Rating (DC) | 24V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 40g |
| RoHS | Not Compliant |
No datasheet is available for this part.
