
Electromechanical Relay 4PDT 10A 12VDC 100Ohm Socket
Delsolar 31003-81 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 70g |
| RoHS | Not Compliant |
No datasheet is available for this part.
