
The 31003-82 relay from Delsolar features a coil current of 68.6mA and a coil resistance of 350R, with a maximum operating temperature range of -40°C to 70°C. It has a maximum voltage rating of 28V DC and 240V AC, and a maximum current rating of 10A. The relay has a 4PDT throw configuration and is terminated with solder. It weighs 70g and has an operate time of 25ms.
Delsolar 31003-82 technical specifications.
| Coil Current | 68.6mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar 31003-82 to view detailed technical specifications.
No datasheet is available for this part.