
This 4PDT relay from Delsolar features a silver and cadmium contact material and a coil resistance of 2.2kΩ. It can handle a maximum current rating of 10A and is rated for operation between -40°C and 70°C. The relay has a maximum voltage rating of 240V AC and 28V DC, and can switch in 25ms. It is terminated with solder and has a weight of 70g.
Delsolar 31007-84 technical specifications.
| Coil Resistance | 2.2kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar 31007-84 to view detailed technical specifications.
No datasheet is available for this part.