
D-Frame Solenoid,Two Position Linear Solenoid With D-Frame Construction
Delsolar 51073-90 technical specifications.
| Dimension | 66.7 x 39.7 x 46.4 mm |
| Family | N/A |
| Manufacturer | Deltrol Controls |
| Part No | 51073-90 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Not Compliant |
No datasheet is available for this part.
