
Solar Panel Multicrystalline 14.3% 185W 2-Pin
Delsolar D6P185A2E technical specifications.
| Approvals | UL, IEC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 185W |
| Weight | 14.9kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
