
Delsolar D6P195A5E technical specifications.
| Approvals | UL, TUV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 195W |
| Weight | 18kg |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar D6P195A5E to view detailed technical specifications.
No datasheet is available for this part.