
Solar Panel Multicrystalline 14.1% 205W 2-Pin
Delsolar D6P205A5E technical specifications.
| Approvals | UL, TUV |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 205W |
| Weight | 18kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
