Solar Panel Multicrystalline 14.3% 275W 2-Pin
Delsolar D6P275A4E technical specifications.
| Approvals | UL |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 275W |
| Weight | 23.4kg |
| RoHS | Not Compliant |
No datasheet is available for this part.