
Delsolar D6P285A4E technical specifications.
| Approvals | UL |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 285W |
| Weight | 23.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Delsolar D6P285A4E to view detailed technical specifications.
No datasheet is available for this part.
