
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Sign in to ask questions about the Delta Design 03BENG3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design 03BENG3G technical specifications.
| Package/Case | Module |
| Length | 41mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Delta Design 03BENG3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.