Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Sign in to ask questions about the Delta Design 03DRDW3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design 03DRDW3S technical specifications.
| Depth | 51.3mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50 to 60Hz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design 03DRDW3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.